Infineon OptiMOS-TM3 N-Channel MOSFET, 63 A, 60 V Enhancement, 8-Pin TSDSON BSZ068N06NSATMA1
- RS Stock No.:
- 222-4628
- Mfr. Part No.:
- BSZ068N06NSATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,745.00
(exc. VAT)
€2,145.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.349 | €1,745.00 |
*price indicative
- RS Stock No.:
- 222-4628
- Mfr. Part No.:
- BSZ068N06NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSDSON | |
| Series | OptiMOS-TM3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 46W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSDSON | ||
Series OptiMOS-TM3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 46W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 5.35mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Pb-free lead plating; RoHS compliant
Superior thermal resistance 100% avalanche tested
Halogen-free according to IEC61249-2-23
Related links
- Infineon OptiMOS-TM3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ068N06NSATMA1
- Infineon OptiMOS-TM3 N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON BSZ150N10LS3GATMA1
- Infineon OptiMOS-TM3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ028N04LSATMA1
- Infineon OptiMOS-TM3 N-Channel MOSFET 100 V N, 8-Pin PG-TDSON-8 BSZ440N10NS3GATMA1
- Infineon OptiMOS-TM3 N-Channel MOSFET 100 V N, 3-Pin PG-TO-220 IPP086N10N3GXKSA1
- Infineon OptiMOS-TM3 N-Channel MOSFET 80 V N, 3-Pin TO-252 IPD135N08N3GATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
