Infineon CoolMOS N-Channel MOSFET, 109 A, 600 V Enhancement, 4-Pin TO-247 IPZ60R017C7XKSA1
- RS Stock No.:
- 222-4726
- Mfr. Part No.:
- IPZ60R017C7XKSA1
- Manufacturer:
- Infineon
Add 60 more to save €27.00
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€366.30
(exc. VAT)
€450.60
(inc. VAT)
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €12.21 | €366.30 | - |
| 60 + | €11.76 | €352.80 | €27.00 |
*price indicative
- RS Stock No.:
- 222-4726
- Mfr. Part No.:
- IPZ60R017C7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 109A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 446W | |
| Typical Gate Charge Qg @ Vgs | 240nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 109A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 446W | ||
Typical Gate Charge Qg @ Vgs 240nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Height 21.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZ60R017C7XKSA1
- Infineon 600V CoolMOS C7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R017C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R037P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R065C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R040CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 4-Pin VSON IPL60R185C7AUMA1
