Infineon CoolMOS N-Channel MOSFET, 11.4 A, 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- RS Stock No.:
- 222-4659
- Mfr. Part No.:
- IPB65R310CFDAATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,045.00
(exc. VAT)
€1,285.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.045 | €1,045.00 |
*price indicative
- RS Stock No.:
- 222-4659
- Mfr. Part No.:
- IPB65R310CFDAATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 310mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 310mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)*A below 1Ohm*mm².
AEC Q101 qualified
Related links
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- Infineon CoolMOS CFD N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R310CFDFKSA1
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB70N10S312ATMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- Infineon CoolMOS N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263 IPB65R065C7ATMA2
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R099P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R095C7ATMA2
