Infineon HEXFET N-Channel MOSFET, 100 A, 25 V Enhancement, 4-Pin PQFN IRFH5250TRPBF
- RS Stock No.:
- 222-4745
- Mfr. Part No.:
- IRFH5250TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4745
- Mfr. Part No.:
- IRFH5250TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 52nC | |
| Maximum Power Dissipation Pd | 3.6W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Width | 4.75mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 52nC | ||
Maximum Power Dissipation Pd 3.6W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Width 4.75mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon design of HEXFET® Power MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDSon (<1.15 mΩ)
Low Thermal Resistance to PCB (<0.8°C/W)
100% Rg tested
Low Profile (<0.9 mm)
Related links
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
- onsemi NTMT150N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT190N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT090N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT090N65S3HF
- onsemi NTMT110N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT190N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT190N65S3HF
