Infineon HEXFET N-Channel MOSFET, 30 A, 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
- RS Stock No.:
- 222-4747
- Mfr. Part No.:
- IRFH8311TRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 75 more to save €3.38
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Temporarily out of stock
- 1,425 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 60 | €0.936 | €14.04 | - |
| 75 - 135 | €0.891 | €13.37 | €3.38 |
| 150 - 360 | €0.871 | €13.07 | €9.75 |
| 375 - 735 | €0.815 | €12.23 | €45.38 |
| 750 + | €0.759 | €11.39 | €132.75 |
*price indicative
- RS Stock No.:
- 222-4747
- Mfr. Part No.:
- IRFH8311TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 96W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.15mm | |
| Height | 1.17mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 96W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.15mm | ||
Height 1.17mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard No | ||
The Infineon design of HEXFET® Power MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Low RDSon (<1.15 mΩ)
Low Thermal Resistance to PCB (<0.8°C/W)
100% Rg tested
Low Profile (<0.9 mm)
Related links
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN IRFH5250TRPBF
- onsemi NTMT110N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT110N65S3HF
- Infineon HEXFET N-Channel MOSFET 80 V, 6-Pin PQFN IRL80HS120
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
