Infineon HEXFET N-Channel MOSFET, 100 A, 25 V Enhancement, 4-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4744
Mfr. Part No.:
IRFH5250TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

25V

Series

HEXFET

Package Type

PQFN

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

1.15mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

52nC

Maximum Power Dissipation Pd

3.6W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.75mm

Standards/Approvals

RoHS

Height

900μm

Length

6mm

Automotive Standard

No

The Infineon design of HEXFET® Power MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Low RDSon (<1.15 mΩ)

Low Thermal Resistance to PCB (<0.8°C/W)

100% Rg tested

Low Profile (<0.9 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy