Infineon IMBF1 N-Channel MOSFET, 7.4 A, 1.7 kV Enhancement, 7-Pin TO-263 IMBF170R650M1XTMA1
- RS Stock No.:
- 222-4850
- Mfr. Part No.:
- IMBF170R650M1XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,324.00
(exc. VAT)
€2,859.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.324 | €2,324.00 |
*price indicative
- RS Stock No.:
- 222-4850
- Mfr. Part No.:
- IMBF170R650M1XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.4A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Series | IMBF1 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 650mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 88W | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.4A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Series IMBF1 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 650mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 88W | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IMBF1 Series MOSFET, 1700V Drain Source Voltage, 7.4A Continuous Drain Current - IMBF170R650M1XTMA1
This MOSFET is a high-voltage, N-channel enhancement device intended for power switching in demanding thermal environments. It is supplied in a TO-263 surface-mount package and is designed to handle elevated voltages and moderate continuous currents while operating across a wide temperature range.
Features and Benefits:
• 1700V drain-source rating for high-voltage switching applications
• 650mΩ Rds minimises conduction losses at low to moderate currents
• 88W power dissipation supports significant heat-handling capability
• 7.4A continuous drain current for sustained power delivery
• −55°C to 175°C operation covers harsh thermal environments
• 23V gate tolerance enables robust gate-drive margins
• 650mΩ Rds minimises conduction losses at low to moderate currents
• 88W power dissipation supports significant heat-handling capability
• 7.4A continuous drain current for sustained power delivery
• −55°C to 175°C operation covers harsh thermal environments
• 23V gate tolerance enables robust gate-drive margins
Applications
• Suitable for high-voltage power converters and inverters
• Ideal for industrial motor drive front ends
• Used for switch-mode power supplies in elevated temperature settings
• Can be used for line-side switching in power distribution
• Used with heat-sinking arrangements on surface-mounted boards
• Ideal for industrial motor drive front ends
• Used for switch-mode power supplies in elevated temperature settings
• Can be used for line-side switching in power distribution
• Used with heat-sinking arrangements on surface-mounted boards
What mounting style does this component require?
It is supplied in a TO-263 package intended for surface mounting to a PCB with appropriate thermal land patterns.
What channel type and mode should designers expect?
The device uses an N-channel configuration and operates in enhancement mode for conventional gate-driven switching.
How does ambient temperature affect its suitability?
Its specified operating range from −55°C to 175°C permits use in environments with extreme cold and high thermal stress without derating beyond stated limits.
What is the maximum permitted gate-to-source voltage?
The maximum gate-source voltage is 23V, which defines the allowable gate-drive amplitude for safe operation.
Is this designed to automotive standards?
It is not specified as meeting automotive-grade standards and should not be assumed compliant with automotive qualification requirements.
Related links
- Infineon IMBF1 N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 IMBF170R650M1XTMA1
- Infineon IMBF1 N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 IMBF170R1K0M1XTMA1
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 C2M1000170J
- Littelfuse LSIC1MO170T0750 N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 LSIC1MO170T0750-TU
- Wolfspeed Series N-Channel Power MOSFET 1.7 kV Enhancement, 7-Pin CAS300M17BM2
- Wolfspeed Series N-Channel Power MOSFET 1.7 kV Enhancement, 7-Pin
- ROHM N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
