Infineon IPP60R N-Channel MOSFET, 26 A, 600 V Enhancement, 3-Pin TO-220 IPP60R120P7XKSA1
- RS Stock No.:
- 222-4929
- Mfr. Part No.:
- IPP60R120P7XKSA1
- Manufacturer:
- Infineon
Add 25 more to save €14.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.43
(exc. VAT)
€23.90
(inc. VAT)
- 420 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.886 | €19.43 | - |
| 25 - 45 | €3.304 | €16.52 | €14.55 |
| 50 - 120 | €3.068 | €15.34 | €40.90 |
| 125 - 245 | €2.876 | €14.38 | €126.25 |
| 250 + | €2.64 | €13.20 | €311.50 |
*price indicative
- RS Stock No.:
- 222-4929
- Mfr. Part No.:
- IPP60R120P7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | IPP60R | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 95W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Height | 9.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series IPP60R | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 95W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Length 10.36mm | ||
Height 9.45mm | ||
Automotive Standard No | ||
Infineon IPP60R Series MOSFET, 600V Maximum Drain Source Voltage, 26A Maximum Continuous Drain Current - IPP60R120P7XKSA1
Features and Benefits:
• 120 mΩ RDS(on) reduces conduction losses for improved efficiency
• 26 A continuous drain current supports substantial load currents
• 36 nC typical gate charge eases gate-drive sizing for Faster switching
• 95 W maximum power dissipation allows high-power operation
• −55 °C to 150 °C operating range supports wide thermal environments
Applications
• Ideal for motor-drive half-bridge circuits requiring through-hole mounting
• Used with industrial inverters handling elevated voltages
• Can be used for switch-mode power conversion in bench equipment
• Appropriate for power supplies where robust thermal tolerance is necessary
What is the maximum gate voltage recommended for drive circuitry?
How does package choice affect mounting and thermal management?
What conduction performance can be expected during heavy loads?
How should switching losses be accounted for in design?
Related links
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R120P7XKSA1
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R060C7XKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R120P7ATMA1
- IXYS HiperFET 26 A 3-Pin TO-247 IXFH26N60P
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6061YNXC7G
- IXYS HiperFET 26 A 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI4227PBF
