ROHM R6025JNZ N-Channel MOSFET, 25 A, 600 V N, 3-Pin TO-3PF

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6208
Mfr. Part No.:
R6025JNZC17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-3PF

Series

R6025JNZ

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

182mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

57nC

Maximum Power Dissipation Pd

85W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET has TO-3PF package type. It is mainly used for switching.

Low on - resistance

Ultra fast switching speed

Parallel use is easy

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy