ROHM R6077VNZ N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-3PF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-5424
Mfr. Part No.:
R6077VNZC17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

600V

Series

R6077VNZ

Package Type

TO-3PF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.051Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

113W

Typical Gate Charge Qg @ Vgs

108nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications. It is mounted on a cu board as well as it is halogen free.

Fast reverse recovery time (trr)

Low on resistance

Fast switching speed

Drive circuits can be simple

Halogen free mould compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy