ROHM R6050JNZ N-Channel MOSFET, 50 A, 600 V N, 3-Pin TO-3PF R6050JNZC17
- RS Stock No.:
- 223-6213
- Mfr. Part No.:
- R6050JNZC17
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 223-6213
- Mfr. Part No.:
- R6050JNZC17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-3PF | |
| Series | R6050JNZ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 83mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 120W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-3PF | ||
Series R6050JNZ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 83mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 120W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET has TO-220FM package type. It is mainly used for switching.
Low on-resistance
Fast switching
Parallel use is easy
Pb-free plating, RoHS compliant
Related links
- ROHM R6050JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM R6025JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM R6030KNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF
- ROHM R6025JNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6025JNZC17
- ROHM R6030KNZ Type N-Channel MOSFET 600 V N, 3-Pin TO-3PF R6030KNZC17
- ROHM R6055VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
- ROHM R6055VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6055VNZC17
- ROHM R6077VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
