ROHM R6055VNZ N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-3PF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-5421
Mfr. Part No.:
R6055VNZC17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-3PF

Series

R6055VNZ

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.071Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

99W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-Free Plating, RoHS

Automotive Standard

No

The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications.

Fast reverse recovery time (trr)

Low on resistance

Fast switching speed

Drive circuits can be simple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy