ROHM Type P-Channel MOSFET, 4 A, 60 V P, 8-Pin DFN RF4L040ATTCR
- RS Stock No.:
- 223-6290
- Mfr. Part No.:
- RF4L040ATTCR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6290
- Mfr. Part No.:
- RF4L040ATTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 4 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | P | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | -1.2 V | |
| Maximum Drain Source Resistance (Rds) | 890 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 17.3 nC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 4 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode P | ||
Pin Count 8 | ||
Package Type DFN | ||
Automotive Standard No | ||
Forward Voltage (Vf) -1.2 V | ||
Maximum Drain Source Resistance (Rds) 890 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Typical Gate Charge (Qg) @ Vgs 17.3 nC | ||
The ROHM power MOSFET has DFN2020-8S package type. It is mainly used for switching and load switch.
Low on - resistance
High power small mold package
Pb-free plating, RoHS compliant
Halogen free
Related links
- ROHM Type P-Channel MOSFET 60 V P, 8-Pin DFN RF4L040ATTCR
- ROHM Type P-Channel MOSFET 40 V P, 8-Pin DFN RF4G060ATTCR
- ROHM Type P-Channel MOSFET 40 V P, 8-Pin HSOP RS1G201ATTB1
- ROHM RS3L110AT Type P-Channel MOSFET 60 V P, 8-Pin SOP RS3L110ATTB1
- ROHM RQ7L050AT Type P-Channel MOSFET 60 V P, 8-Pin TSMT RQ7L050ATTCR
- ROHM RQ7G080AT Type P-Channel MOSFET 40 V P, 8-Pin TSMT RQ7G080ATTCR
- ROHM RS3G160AT Type P-Channel MOSFET 40 V P, 8-Pin SOP RS3G160ATTB1
- Infineon BSC Type P-Channel MOSFET -30 V P, 8-Pin TDSON BSC084P03NS3GATMA1
