ROHM RS3G160AT Type P-Channel MOSFET, 16 A, 40 V P, 8-Pin SOP RS3G160ATTB1

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.568€12.84-
50 - 95€2.172€10.8615%
100 - 245€1.702€8.5133%
250 +€1.676€8.3834%

*price indicative

Packaging Options:
RS Stock No.:
223-6383
Mfr. Part No.:
RS3G160ATTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

40V

Package Type

SOP

Series

RS3G160AT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

62mΩ

Channel Mode

P

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

180nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET has SOP8 package type. It is mainly used for switching.

Low on - resistance

Small surface mount package

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy