ROHM Type P-Channel MOSFET, 78 A, 40 V P, 8-Pin HSOP RS1G201ATTB1
- RS Stock No.:
- 223-6381
- Mfr. Part No.:
- RS1G201ATTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.688 | €8.44 | - |
| 50 - 95 | €1.436 | €7.18 | 14% |
| 100 - 245 | €1.128 | €5.64 | 33% |
| 250 + | €1.102 | €5.51 | 34% |
*price indicative
- RS Stock No.:
- 223-6381
- Mfr. Part No.:
- RS1G201ATTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 78A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | P | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 40W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 78A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode P | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 40W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET has HSOP8 package type. It is mainly used for load switching.
Low on - resistance
Small surface mount package
Pb-free plating, RoHS compliant
Related links
- ROHM Type P-Channel MOSFET 40 V P, 8-Pin HSOP RS1G201ATTB1
- ROHM Type P-Channel MOSFET 60 V P, 8-Pin DFN RF4L040ATTCR
- ROHM Type P-Channel MOSFET 40 V P, 8-Pin DFN RF4G060ATTCR
- ROHM RS1 Type P-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RS1N110ATTB1
- ROHM RS3L110AT Type P-Channel MOSFET 60 V P, 8-Pin SOP RS3L110ATTB1
- ROHM RQ7L050AT Type P-Channel MOSFET 60 V P, 8-Pin TSMT RQ7L050ATTCR
- ROHM RQ7G080AT Type P-Channel MOSFET 40 V P, 8-Pin TSMT RQ7G080ATTCR
- ROHM RS3G160AT Type P-Channel MOSFET 40 V P, 8-Pin SOP RS3G160ATTB1
