ROHM Type P-Channel MOSFET, 5 A, 40 V, 6-Pin TSMT-8 RQ6G050ATTCR
- RS Stock No.:
- 223-6370
- Mfr. Part No.:
- RQ6G050ATTCR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-6370
- Mfr. Part No.:
- RQ6G050ATTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 5 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Pin Count | 6 | |
| Package Type | TSMT-8 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | -1.2 V | |
| Maximum Drain Source Resistance (Rds) | 40 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.25 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 22 nC | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 5 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Pin Count 6 | ||
Package Type TSMT-8 | ||
Automotive Standard No | ||
Forward Voltage (Vf) -1.2 V | ||
Maximum Drain Source Resistance (Rds) 40 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.25 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 22 nC | ||
The ROHM power MOSFET has TSMT6 package type. It is mainly used for switching and load switches.
Low on - resistance
High Power small mold Package
Pb-free plating, RoHS compliant
Halogen Free
Related links
- ROHM Type P-Channel MOSFET 40 V, 6-Pin TSMT-8 RQ6G050ATTCR
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E050RPHZGTR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E070RPHZGTR
- ROHM RQ1 Type P-Channel MOSFET 12 V Enhancement, 8-Pin TSMT-8 RQ1A070ZPHZGTR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QS8 2 Type N 2 A 8-Pin TSMT-8 QS8M51HZGTR
