ROHM Type P-Channel MOSFET, 5 A, 40 V, 6-Pin TSMT-8 RQ6G050ATTCR
- RS Stock No.:
- 223-6371
- Mfr. Part No.:
- RQ6G050ATTCR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.436 | €10.90 | - |
| 50 - 75 | €0.427 | €10.68 | 2% |
| 100 - 225 | €0.305 | €7.63 | 30% |
| 250 - 975 | €0.299 | €7.48 | 31% |
| 1000 + | €0.256 | €6.40 | 41% |
*price indicative
- RS Stock No.:
- 223-6371
- Mfr. Part No.:
- RQ6G050ATTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSMT-8 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSMT-8 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM power MOSFET has TSMT6 package type. It is mainly used for switching and load switches.
Low on - resistance
High Power small mold Package
Pb-free plating, RoHS compliant
Halogen Free
Related links
- ROHM Type P-Channel MOSFET 40 V, 6-Pin TSMT-8 RQ6G050ATTCR
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E050RPHZGTR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E070RPHZGTR
- ROHM RQ1 Type P-Channel MOSFET 12 V Enhancement, 8-Pin TSMT-8 RQ1A070ZPHZGTR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QS8 2 Type N 2 A 8-Pin TSMT-8 QS8M51HZGTR
