Infineon OptiMOS N-Channel MOSFET, 100 A, 55 V Enhancement, 3-Pin TO-263 IPB100N06S2L05ATMA2

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.74€18.70-
50 - 120€3.40€17.009%
125 - 245€3.214€16.0714%
250 - 495€2.99€14.9520%
500 +€2.768€13.8425%

*price indicative

Packaging Options:
RS Stock No.:
223-8513
Mfr. Part No.:
IPB100N06S2L05ATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-263

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Typical Gate Charge Qg @ Vgs

19nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon OptiMOS series N-channel MOSFET in D2-PAK package. It has benefits of highest current capability, lowest switching and conduction power losses for highest thermal efficiency and robust packages with superior quality and reliability.

Automotive AEC Q101 qualified

•MSL1 up to 260°C peak reflow

•175°C operating temperature

•Green package

•Ultra low Rds

•100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy