Infineon BSP135I N-Channel MOSFET, 120 mA, 600 V Depletion, 4-Pin SOT-223 BSP135IXTSA1
- RS Stock No.:
- 225-0554
- Mfr. Part No.:
- BSP135IXTSA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-0554
- Mfr. Part No.:
- BSP135IXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-223 | |
| Series | BSP135I | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 60Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.8W | |
| Typical Gate Charge Qg @ Vgs | 3.7nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-223 | ||
Series BSP135I | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 60Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.8W | ||
Typical Gate Charge Qg @ Vgs 3.7nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon BSP135I Series MOSFET, 600V Maximum Drain Source Voltage, 120mA Maximum Continuous Drain Current - BSP135IXTSA1
This MOSFET is a high-voltage N-channel depletion device designed for surface-mount power control in demanding operating conditions. It functions as a switching and current-control component capable of handling elevated drain-to-source stress while operating across a wide temperature range suitable for harsh environments.
Features and Benefits:
• 600V drain-to-source rating enables high-voltage switching
• 60Ω maximum RDS(on) provides low on-state conduction loss
• 1.8W maximum power dissipation supports modest thermal loads
• 120mA continuous drain current for steady low-current applications
• 3.7nC typical gate charge for predictable switching performance
• 20V maximum gate-source withstand for robust gate handling
• 60Ω maximum RDS(on) provides low on-state conduction loss
• 1.8W maximum power dissipation supports modest thermal loads
• 120mA continuous drain current for steady low-current applications
• 3.7nC typical gate charge for predictable switching performance
• 20V maximum gate-source withstand for robust gate handling
Applications
• Suitable for high-voltage switching circuits in power supplies
• Ideal for automotive electronics requiring component ruggedness
• Used with surface-mount assemblies on Compact boards
• Can be used for current-limiting or sensing in control circuits
• Suitable for thermal-stressed environments from −55°C to 150°C
• Ideal for automotive electronics requiring component ruggedness
• Used with surface-mount assemblies on Compact boards
• Can be used for current-limiting or sensing in control circuits
• Suitable for thermal-stressed environments from −55°C to 150°C
What package type does it use for PCB assembly?
It is supplied in a SOT-223 package configured for surface mounting.
What electrical polarity and conduction mode does it employ?
The device is N-channel and operates in depletion mode.
What pin count is available for board layout considerations?
The component presents four pins for connection and mounting.
What physical profile should be allowed for enclosure design?
The component measures 6.7 mm length, 3.7 mm width and 1.8 mm height.
What automotive suitability standard is met for vehicle use?
It conforms to the AEC‑Q101 automotive component standard.
Related links
- Infineon BSP135I N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135IXTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135H6327XTSA1
- Infineon BSP N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1
- Infineon SIPMOS N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 200 V Depletion, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 200 V Depletion, 4-Pin SOT-223 BSP149H6327XTSA1
- Infineon BSS123I N-Channel MOSFET 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1
