Microchip Single N-Channel MOSFET, 230 mA, 350 V Depletion, 4-Pin DN3535N8-G
- RS Stock No.:
- 829-3354
- Mfr. Part No.:
- DN3535N8-G
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-3354
- Mfr. Part No.:
- DN3535N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Transistor Configuration | Single | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 230 mA | |
| Maximum Drain Source Voltage (Vds) | 350 V | |
| Channel Mode | Depletion | |
| Pin Count | 4 | |
| Height | 1.6 mm | |
| Length | 4.6 mm | |
| Maximum Drain Source Resistance (Rds) | 10 Ω | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.6 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 2.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Transistor Configuration Single | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 230 mA | ||
Maximum Drain Source Voltage (Vds) 350 V | ||
Channel Mode Depletion | ||
Pin Count 4 | ||
Height 1.6 mm | ||
Length 4.6 mm | ||
Maximum Drain Source Resistance (Rds) 10 Ω | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.6 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 2.6 mm | ||
Supertex N-Channel Depletion Mode MOSFET Transistors
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
Features
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Typical Applications
Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms
MOSFET Transistors, Microchip
Related links
- Microchip TN5335 N-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G
- Microchip DN2535 N-Channel MOSFET 350 V Depletion, 3-Pin TO-92 DN2535N3-G
- Microchip DN3135 N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23 DN3135K1-G
- Microchip DN3135 N-Channel Single MOSFETs 350 V Depletion, 3-Pin SOT-89 DN3135N8-G
- Microchip DN3135 N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23
- Infineon BSS138I N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS138IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Depletion, 3-Pin SOT-23 BSS159NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
