Infineon SN7002I N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1

Get a bulk buy discount

Add 500 more to save 34%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€8.90

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.089€8.90-
500 - 900€0.058€5.8034%
1000 - 2400€0.054€5.4039%
2500 - 4900€0.051€5.1042%
5000 +€0.04€4.0055%

*price indicative

Packaging Options:
RS Stock No.:
225-0584
Mfr. Part No.:
SN7002IXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

SN7002I

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

360mW

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

0.9nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

3.4mm

Length

3.4mm

Width

1.1mm

Automotive Standard

No

The Infineon SN7002I is the small signal, small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. This MOSFET have enhancement and depletion-mode options.

PCB-space and cost savings

Gate drive flexibility

Reduced design complexity

Environmentally friendly

High overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy