Infineon IAUS300N10S5N015T N-Channel MOSFET, 350 A, 100 V Enhancement, 16-Pin HDSOP IAUS300N10S5N015TATMA1

Subtotal (1 reel of 1800 units)*

€5,119.20

(exc. VAT)

€6,296.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 +€2.844€5,119.20

*price indicative

RS Stock No.:
228-6530
Mfr. Part No.:
IAUS300N10S5N015TATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

350A

Maximum Drain Source Voltage Vds

100V

Series

IAUS300N10S5N015T

Package Type

HDSOP

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

1.5mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

375W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

+175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

Infineon IAUS300N10S5N015T Series MOSFET, 100V Drain Source Voltage, 350A Continuous Drain Current - IAUS300N10S5N015TATMA1


This MOSFET is a high-current switching transistor designed for demanding automotive and power applications, providing controlled conduction in N‑channel enhancement mode across a wide temperature span. It is supplied in a 16‑pin surface-mount HDSOP package suitable for Compact circuit assemblies and conforms to automotive stress criteria for use in vehicle electronics.

Features and Benefits:


• 100 V drain rating enabling high-voltage switching capability
• 350 A continuous drain current supports heavy current loads
• 1.5 mΩ low Rds(on) reduces conduction losses
• 375 W power dissipation allows sustained thermal loading
• ±20 V gate tolerance permits robust drive-voltage margins
• −55 °C to +175 °C operating range for extreme environments

Applications


• Suitable for automotive traction inverter stages
• Ideal for high-current motor control modules
• Used with battery management and power distribution
• Can be used for DC-DC converters in vehicles
• Suitable for electric powertrain auxiliary circuits

What package considerations affect PCB layout?


The HDSOP surface-mount package requires thermal copper pours and multiple PCB vias to manage heat from high power dissipation.

How does the device handle transient gate excursions?


The gate tolerance of ±20 V defines the maximum allowable gate‑to‑source voltage for protection against transient overstress.

What thermal environment is supported during continuous operation?


Continuous operation is specified across a temperature span from −55 °C to +175 °C to accommodate both cold starts and elevated under-hood temperatures.

How does the forward voltage impact diode conduction losses?


A forward voltage of 1.3 V for the intrinsic diode determines the conduction drop when the body diode conducts during reverse-current events.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy