Infineon IAUC N-Channel MOSFET, 100 A, 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- RS Stock No.:
- 229-1791
- Mfr. Part No.:
- IAUC100N08S5N043ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,645.00
(exc. VAT)
€3,255.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.529 | €2,645.00 |
*price indicative
- RS Stock No.:
- 229-1791
- Mfr. Part No.:
- IAUC100N08S5N043ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SuperSO | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SuperSO | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N015ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N022ATMA1
