Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1

Get a bulk buy discount

Add 50 more to save €13.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.70€13.50-
50 - 120€2.434€12.17€13.30
125 - 245€2.292€11.46€51.00
250 - 495€2.132€10.66€142.00
500 +€1.968€9.84€366.00

*price indicative

Packaging Options:
RS Stock No.:
229-1794
Mfr. Part No.:
IAUC120N04S6L008ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.8mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon power MOSFET is used for automotive applications. It n channel MOSFET and 100 percent avalanche tested. It has leadless package with highest quality level and robustness for automotive applications. It is n channel logic level MOSFET.

It is RoHS compliant and AEC Q101 qualified

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy