Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1

Subtotal (1 reel of 5000 units)*

€4,270.00

(exc. VAT)

€5,250.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.854€4,270.00

*price indicative

RS Stock No.:
229-1795
Mfr. Part No.:
IAUC120N04S6N009ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Series

IAUC

Package Type

SuperSO

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.9mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

AEC-Q101

40V, N-Ch, 0.9 mΩ max, Automotive MOSFET, PQNF, OptiMOS™-6


Infineon introduces its latest OptiMOS™6 40V power MOS technology in the 5x6mm² SS08 leadless package with highest quality level and robustness for automotive applications. A portfolio of 16 products (RDSon_max from 0.8mΩ to 4.4mΩ address the whole applications range from low-power e.g. Body applications to high-power e.g. EPS) which enables the the customer to find the best product fit in the their applications.

All of this enables the Best-in-Class product FOM (RDSon x Qg) and performance on the market. The new SS08 product offers 120A continuous current ratings, which is more than 25% higher than the standard DPAK at almost half of its footprint area.

Additionally, the new generation of the SS08 package enables superior switching performance and EMI behavior due to very low package inductance (≈4x lower package inductivity vs traditional packages e.g. DPAK, D²PAK) by using the new copper-clip intercontact technology.

Summary of Features


•OptiMOS™ - power MOSFET for automotive applications

•N-channel - Enhancement mode - Normal Level

•AEC Q101 qualified

•MSL1 up to 260°C peak reflow

•175°C operating temperature

•Green Product (RoHS compliant)

•100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy