Infineon IAUT N-Channel MOSFET, 150 A, 100 V Enhancement, 8-Pin HSOF IAUT150N10S5N035ATMA1

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.18

(exc. VAT)

€22.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,830 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.636€18.18-
25 - 45€3.20€16.0011%
50 - 120€2.98€14.9018%
125 - 245€2.762€13.8124%
250 +€2.582€12.9128%

*price indicative

Packaging Options:
RS Stock No.:
229-1806
Mfr. Part No.:
IAUT150N10S5N035ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

100V

Series

IAUT

Package Type

HSOF

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.5mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.

It is RoHS compliant and AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy