onsemi SiC Power N-Channel MOSFET, 55 A, 650 V N, 4-Pin TO-247 NTH4L045N065SC1
- RS Stock No.:
- 229-6460
- Mfr. Part No.:
- NTH4L045N065SC1
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-6460
- Mfr. Part No.:
- NTH4L045N065SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | SiC Power | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 4.4V | |
| Typical Gate Charge Qg @ Vgs | 105nC | |
| Maximum Power Dissipation Pd | 187W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.8mm | |
| Height | 22.74mm | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series SiC Power | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 4.4V | ||
Typical Gate Charge Qg @ Vgs 105nC | ||
Maximum Power Dissipation Pd 187W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Length 15.8mm | ||
Height 22.74mm | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor SiC Power series MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge.
Highest efficiency
Faster operation frequency
Increased power density
Reduced EMI
Reduced system size
Related links
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L045N065SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L015N065SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 4-Pin TO-247 NTH4L060N090SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263 NTBG015N065SC1
- onsemi SiC Power N-Channel MOSFET 650 V N, 7-Pin TO-263 NTBG045N065SC1
- onsemi SiC Power N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 NTBGS004N10G
