onsemi SiC Power N-Channel MOSFET, 62 A, 650 V N, 7-Pin TO-263 NTBG045N065SC1

Subtotal (1 reel of 800 units)*

€5,414.40

(exc. VAT)

€6,660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€6.768€5,414.40

*price indicative

RS Stock No.:
229-6443
Mfr. Part No.:
NTBG045N065SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

650V

Series

SiC Power

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

50mΩ

Channel Mode

N

Maximum Power Dissipation Pd

242W

Forward Voltage Vf

4.8V

Maximum Gate Source Voltage Vgs

22V

Typical Gate Charge Qg @ Vgs

105nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.2mm

Width

4.7mm

Height

9.4mm

Automotive Standard

No

The ON Semiconductor SiC Power series MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge.

Highest efficiency

Faster operation frequency

Increased power density

Reduced EMI

Reduced system size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy