onsemi NBTLS N-Channel MOSFET, 203 A, 80 V N, 8-Pin M0-299A NTBLS1D7N08H

Subtotal (1 reel of 2000 units)*

€8,158.00

(exc. VAT)

€10,034.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€4.079€8,158.00

*price indicative

RS Stock No.:
229-6447
Mfr. Part No.:
NTBLS1D7N08H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

203A

Maximum Drain Source Voltage Vds

80V

Package Type

M0-299A

Series

NBTLS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

121nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

167W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

2.4mm

Standards/Approvals

No

Height

9.9mm

Length

11.78mm

Automotive Standard

No

The ON Semiconductor N-channel power MOSFET has low on state resistance and low gate charge. It has 203 A of drain current. It is used in power tools, battery operated vacuums, UAV/drones, material handling, BMS/storage and home automation.

Minimize conduction losses

Minimize driver losses

Lowers switching noise/EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy