onsemi NVMFS6H800N N-Channel MOSFET, 203 A, 80 V Enhancement, 5-Pin DFN NVMFS6H800NT1G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1500)

€3,522.00

(exc. VAT)

€4,332.06

(inc. VAT)

RS Stock No.:
178-4435
Mfr. Part No.:
NVMFS6H800NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

203A

Maximum Drain Source Voltage Vds

80V

Series

NVMFS6H800N

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2.1mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

85nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.1mm

Length

5.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features

Small Footprint (5x6 mm)

Low RDS(on)

Low QG and Capacitance

NVMFS6H800NWF - Wettable Flank Option

PPAP capable

Benefits

Compact Design

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical

Inspection

Applications

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

48V systems

End Products

Motor Control

Load Switch

DC/DC converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy