onsemi NTB01 N-Channel MOSFET, 75.4 A, 150 V Enhancement, 4-Pin TO-263 NTB011N15MC
- RS Stock No.:
- 230-9077
- Mfr. Part No.:
- NTB011N15MC
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€1,651.20
(exc. VAT)
€2,031.20
(inc. VAT)
In Stock
- Plus 6,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €2.064 | €1,651.20 |
*price indicative
- RS Stock No.:
- 230-9077
- Mfr. Part No.:
- NTB011N15MC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75.4A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | NTB01 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 10.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136.4W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Height | 15.88mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75.4A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series NTB01 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 10.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136.4W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Length 10.67mm | ||
Height 15.88mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor MOSFET - N-channel shielded gate power trench MOSFET which has drain to source voltage of 150 V.
Optimized Switching performance
Max RDS(on) = 10.9 mΩ at VGS = 10 V, ID = 75.4 A
Industrys Lowest Qrr and softest Body-Diode for superior low noise switching
50% Lower Qrr than other MOSFET Suppliers
High efficiency with lower switching spike and EMI
Lowers Switching Noise/EMI
Improved switching FOM particularly Qgd
100% UIL Tested
No need or less snubber
Related links
- onsemi NTB01 N-Channel MOSFET 150 V Enhancement, 4-Pin TO-263 NTB011N15MC
- onsemi NTB7D N-Channel MOSFET 150 V Enhancement, 4-Pin TO-263
- onsemi NTB7D N-Channel MOSFET 150 V Enhancement, 4-Pin TO-263 NTB7D3N15MC
- onsemi NTB5D0N N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- onsemi NTB N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- onsemi NTB N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2572
- onsemi NTB5D0N N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 NTB5D0N15MC
