onsemi NTMC0 2 Type P-Channel MOSFET, 4.5 A, 100 V Enhancement, 8-Pin SOIC NTMC083NP10M5L
- RS Stock No.:
- 230-9091
- Mfr. Part No.:
- NTMC083NP10M5L
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 230-9091
- Mfr. Part No.:
- NTMC083NP10M5L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOIC | |
| Series | NTMC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 83mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.1W | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOIC | ||
Series NTMC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 83mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.1W | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ON Semiconductor dual n-channel and P- channel MOSFET which has drain to source voltage of 100 V. It is typically used synchronous rectification and DC-DC conversion.
Small Footprint (5 x 6 mm) for Compact Design
Low conduction loss
Low RDS(on) to Minimize Conduction Losses
Standard footprint
Low QG and Capacitance to Minimize Driver Losses
The Part is Not ESD Protected
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Related links
- onsemi NTMC0 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin SOIC NTMC083NP10M5L
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC FDS4559
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMP6110SSS-13
- onsemi Isolated PowerTrench 2 Type N Type P 6.2 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS4935BZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC NDS9948
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6975
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS4935A
