STMicroelectronics STB37N60 N-Channel MOSFET, 28 A, 600 V Enhancement, 3-Pin TO-263 STB37N60DM2AG

Subtotal (1 reel of 1000 units)*

€3,945.00

(exc. VAT)

€4,852.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€3.945€3,945.00

*price indicative

RS Stock No.:
233-3038
Mfr. Part No.:
STB37N60DM2AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-263

Series

STB37N60

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

94mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

54nC

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

210W

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

10.4mm

Standards/Approvals

AEC-Q101

Height

4.6mm

Length

15.85mm

Automotive Standard

AEC-Q101

The STMicroelectronics high voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fast recovery diode series. It offers very low recovery charge (Qrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

Designed for automotive applications and AEC-Q101 qualified

Fast-recovery body diode

Extremely low gate charge and input capacitance

Low on-resistance

100% avalanche tested

Extremely high dv/dt ruggedness

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy