STMicroelectronics STB37N60 N-Channel MOSFET, 28 A, 600 V Enhancement, 3-Pin TO-263 STB37N60DM2AG
- RS Stock No.:
- 233-3039
- Mfr. Part No.:
- STB37N60DM2AG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- Plus 970 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.43 |
| 10 - 99 | €5.06 |
| 100 - 999 | €4.01 |
| 1000 + | €3.96 |
*price indicative
- RS Stock No.:
- 233-3039
- Mfr. Part No.:
- STB37N60DM2AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | STB37N60 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 94mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 210W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 15.85mm | |
| Height | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series STB37N60 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 94mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 210W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Standards/Approvals AEC-Q101 | ||
Length 15.85mm | ||
Height 4.6mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fast recovery diode series. It offers very low recovery charge (Qrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Designed for automotive applications and AEC-Q101 qualified
Fast-recovery body diode
Extremely low gate charge and input capacitance
Low on-resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Zener-protected
Related links
- STMicroelectronics STB37N60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- STMicroelectronics STB37N60 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK
- STMicroelectronics STB37N60 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK STH12N120K5-2
- Vishay EF N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB28N60EF-GE3
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF35N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW35N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 NTHL120N60S5Z
