Infineon IPTG N-Channel MOSFET, 77 A, 250 V Enhancement, 8-Pin HSOG IPTG210N25NM3FDATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-4391
Mfr. Part No.:
IPTG210N25NM3FDATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

250V

Series

IPTG

Package Type

HSOG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

21mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

375W

Typical Gate Charge Qg @ Vgs

65nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

10.1mm

Width

8.75mm

Standards/Approvals

No

Height

2.4mm

Automotive Standard

No

The Infineon OptiMOS power MOSFET IPTG210N25NM3FD comes in the improved TO-Leaded package with gullwing leads. With a compatible footprint to TO-Leadless, TOLG allows excellent electrical performance compared to D2PAK 7-pin with ∼60 percent board space reduction. This new package in OptiMOS 3 - 250 V offers very low RDS(on) and is optimized to handle high current 300 A. The flexibility of gullwing leads, OptiMOS in TOLG package shows excellent solder joint reliability on Al-IMS board.

High efficiency and lower EMI

High performance capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy