Infineon IPD N-Channel MOSFET, 4.3 A, 500 V N, 3-Pin TO-252 IPD50R950CEAUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.19

(exc. VAT)

€5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,290 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.838€4.19
50 - 120€0.746€3.73
125 - 245€0.706€3.53
250 - 495€0.652€3.26
500 +€0.42€2.10

*price indicative

Packaging Options:
RS Stock No.:
258-3847
Mfr. Part No.:
IPD50R950CEAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

500V

Series

IPD

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

950mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

830mV

Maximum Power Dissipation Pd

53W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

10.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 500V CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

High body diode ruggedness

Reduced reverse recovery charge

Easy control of switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy