ROHM RRQ045 Type P-Channel MOSFET, 4.5 A, 30 V P, 6-Pin SOT-457

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-2983
Mfr. Part No.:
RRQ045P03HZGTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-457

Series

RRQ045

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

P

Typical Gate Charge Qg @ Vgs

14nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

950mW

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

3mm

Length

1mm

Standards/Approvals

No

Width

3mm

Automotive Standard

AEC-Q101

The RHOM RRQ045P03HZG series is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. Automotive P channel drain to source voltage -30V and drain current is -4.5A.

Low on - resistance

Built-in G-S protection diode

Small surface mount package(TSMT6)

Pb-free lead plating ;

RoHS compliant

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy