ROHM RRQ045 Type P-Channel MOSFET, 4.5 A, 30 V P, 6-Pin SOT-457 RRQ045P03HZGTR
- RS Stock No.:
- 234-2984
- Mfr. Part No.:
- RRQ045P03HZGTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2984
- Mfr. Part No.:
- RRQ045P03HZGTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | RRQ045 | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | P | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 950mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Width | 3mm | |
| Height | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series RRQ045 | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode P | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 950mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1mm | ||
Width 3mm | ||
Height 3mm | ||
Automotive Standard AEC-Q101 | ||
The RHOM RRQ045P03HZG series is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. Automotive P channel drain to source voltage -30V and drain current is -4.5A.
Low on - resistance
Built-in G-S protection diode
Small surface mount package(TSMT6)
Pb-free lead plating ;
RoHS compliant
AEC-Q101 Qualified
Related links
- ROHM RRQ045 Type P-Channel MOSFET 30 V P, 6-Pin SOT-457
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
- ROHM Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457
- ROHM Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457 RTQ035P02HZGTR
- ROHM RQ6L035AT Type P-Channel MOSFET 60 V P, 6-Pin TSMT RQ6L035ATTCR
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
