STMicroelectronics STH200 N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin H2PAK-2 STH200N10WF7-2
- RS Stock No.:
- 234-8896
- Mfr. Part No.:
- STH200N10WF7-2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 868 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.38 |
| 10 - 99 | €3.83 |
| 100 - 499 | €3.78 |
| 500 - 999 | €3.73 |
| 1000 + | €3.68 |
*price indicative
- RS Stock No.:
- 234-8896
- Mfr. Part No.:
- STH200N10WF7-2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | H2PAK-2 | |
| Series | STH200 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 93nC | |
| Maximum Power Dissipation Pd | 340W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type H2PAK-2 | ||
Series STH200 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 93nC | ||
Maximum Power Dissipation Pd 340W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics N-channel power MOSFET utilizes the STripFET F7 technology with an enhanced trench gate structure boosting linear mode withstanding capability and providing a wider SOA combined with a very low on-state resistance. The resulting MOSFET ensures the best trade-off between linear mode and switching operations.
Best-in-class SOA capability
High current surge capability
Extremely low on-resistance
Related links
- STMicroelectronics STH200 N-Channel MOSFET 100 V Enhancement, 3-Pin H2PAK-2 STH200N10WF7-2
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin H2PAK STH310N10F7-2
- STMicroelectronics SiC MOSFET N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 SCT20N120H
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH2N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH13N120K5-2AG
- STMicroelectronics MDmesh K5 N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 ST2H8N120K5AG
- STMicroelectronics STH280N10F8-2 N-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2 STH280N10F8-2
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2 STH8N120K5-2AG
