Infineon Isolated F4 N-Channel MOSFET, 25 A, 1.2 kV, 2-Pin AG-EASY2B F445MR12W1M1B76BPSA1
- RS Stock No.:
- 234-8968
- Mfr. Part No.:
- F445MR12W1M1B76BPSA1
- Manufacturer:
- Infineon
Add 2 more to save €4.64
View bulk pricing optionsSubtotal (1 unit)*
€116.30
(exc. VAT)
€143.05
(inc. VAT)
- Shipping from 10 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €116.30 | - |
| 2 - 4 | €113.98 | €4.64 |
| 5 + | €102.59 | €68.55 |
*price indicative
- RS Stock No.:
- 234-8968
- Mfr. Part No.:
- F445MR12W1M1B76BPSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | F4 | |
| Package Type | AG-EASY2B | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Maximum Power Dissipation Pd | 20mW | |
| Forward Voltage Vf | 5.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Typical Gate Charge Qg @ Vgs | 0.062μC | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Width | 33.8mm | |
| Standards/Approvals | 60749 and 60068, IEC 60747 | |
| Length | 62.8mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series F4 | ||
Package Type AG-EASY2B | ||
Pin Count 2 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Maximum Power Dissipation Pd 20mW | ||
Forward Voltage Vf 5.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 15V | ||
Typical Gate Charge Qg @ Vgs 0.062μC | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Width 33.8mm | ||
Standards/Approvals 60749 and 60068, IEC 60747 | ||
Length 62.8mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
Related links
- Infineon Isolated F4 N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY2B F445MR12W1M1B76BPSA1
- Infineon Isolated CoolSiC N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY1B
- Infineon Isolated CoolSiC N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY1B FF23MR12W1M1B11BOMA1
- Infineon IAUZ N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1
- Infineon FP35R12W2T7B11BOMA1 35 A 1.2 kV Through Hole
- Infineon FP50R12W2T7B11BOMA1 50 A 1.2 kV Through Hole
- Infineon F4 Quad SiC N-Channel MOSFET Module 1200 V AG-EASY2B F411MR12W2M1B76BOMA1
