ROHM QH8MC5 Type N, Type P-Channel MOSFET, 3.5 A, 60 V Enhancement, 8-Pin TSMT-8 QH8MC5TCR

Get a bulk buy discount

Add 50 more to save €0.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.731€7.31-
50 - 90€0.715€7.15€0.80
100 - 240€0.565€5.65€16.60
250 - 990€0.44€4.40€72.75
1000 +€0.43€4.30€301.00

*price indicative

Packaging Options:
RS Stock No.:
235-2674
Mfr. Part No.:
QH8MC5TCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

60V

Package Type

TSMT-8

Series

QH8MC5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

91mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.5W

Typical Gate Charge Qg @ Vgs

3.5nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.1mm

Height

2.9mm

Width

850μm

Automotive Standard

No

The ROHM dual N channel and P channel MOSFET which supports 60V withstand voltage. This is designed for 24V input equipment's such as factory automation equipment's, and motors mounted on base stations. By combining the optimum N channel + P channel, reduces the design efforts. It also contributes to lower power consumption of equipment.

Low on-resistance

Small surface mount package

Pb-free lead plating

RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy