ROHM N-Channel MOSFET, 500 mA, 600 V Enhancement, 8-Pin SOP R6000ENHTB1
- RS Stock No.:
- 235-2675
- Mfr. Part No.:
- R6000ENHTB1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2675
- Mfr. Part No.:
- R6000ENHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 500 mA | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Automotive Standard | No | |
| Height | 6.3 mm | |
| Length | 5.2 mm | |
| Maximum Drain Source Resistance (Rds) | 8.8 Ω | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 4.3 nC | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 500 mA | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOP | ||
Automotive Standard No | ||
Height 6.3 mm | ||
Length 5.2 mm | ||
Maximum Drain Source Resistance (Rds) 8.8 Ω | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 4.3 nC | ||
Width 1.75 mm | ||
The ROHM R6xxxENx series are low-noise products, super Junction MOSFET, that place an emphasis on ease-of-use. This series products achieve superior performance for noise-sensitive applications to reduce noise, such as audio and lighting equipment.
Low on-resistance
Fast switching speed
Parallel use is easy
Pb-free plating
RoHS compliant
Related links
- ROHM N-Channel MOSFET 600 V Enhancement, 8-Pin SOP R6000ENHTB1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127H6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
- STMicroelectronics SuperMESH N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 STN1NK60Z
- Infineon BSS127I N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS127S N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127S-7
