Infineon iPB Type P-Channel MOSFET, 13.8 A, 100 V N, 3-Pin TO-263 IPB19DP10NMATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-4844
Mfr. Part No.:
IPB19DP10NMATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

13.8A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

3

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS™ P-Channel MOSFETs 100V in D²PAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy Interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in normal level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg. It is used in Battery management, Industrial automation.

Ideal for high and low switching frequency

Avalanche ruggedness

Industry standard footprint surface mount package

Robust, reliable performance

Increased security of supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy