Infineon iPB Type P-Channel MOSFET, 62 A, 100 V N, 3-Pin TO-263 IPB330P10NMATMA1
- RS Stock No.:
- 235-4848
- Mfr. Part No.:
- IPB330P10NMATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,459.00
(exc. VAT)
€1,795.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.459 | €1,459.00 |
*price indicative
- RS Stock No.:
- 235-4848
- Mfr. Part No.:
- IPB330P10NMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ P-Channel MOSFETs 100V in D²PAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy Interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in normal level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg. It is used in Battery management, Industrial automation.
Ideal for high and low switching frequency
Avalanche ruggedness
Industry standard footprint surface mount package
Robust, reliable performance
Increased security of supply
Related links
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB330P10NMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB110P06LMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB320P10LMATMA1
- Infineon iPB Type P-Channel MOSFET 150 V N, 3-Pin TO-263 IPB720P15LMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB19DP10NMATMA1
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
