Infineon ISC N-Channel MOSFET, 179 A, 100 V, 8-Pin TDSON ISC030N10NM6ATMA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-4866
Mfr. Part No.:
ISC030N10NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

179A

Maximum Drain Source Voltage Vds

100V

Package Type

TDSON

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.8mΩ

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

75W

Typical Gate Charge Qg @ Vgs

38nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.1mm

Length

3.8mm

Height

4.4mm

Automotive Standard

No

Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 179A Maximum Continuous Drain Current - ISC030N10NM6ATMA1


This MOSFET is a rugged N-channel semiconductor device designed for high-current, high-voltage switching in Compact surface-mount assemblies. It operates across a wide ambient range and is intended for power conversion and switching applications where low conduction losses and Rapid gate response are required.

Features and Benefits:


• 100V blocking capability enables high-voltage switching tasks
• 179A continuous drain rating supports heavy current loads
• 2.8mΩ low Rds(on) reduces conduction losses under load
• 75W power dissipation allows sustained thermal handling
• 38nC gate charge enables fast transition speeds
• 20V gate rating ensures robust drive headroom

Applications


• Suitable for high-current DC-DC converters in power supplies
• Ideal for motor-drive stages requiring quick switching
• Used with synchronous rectifiers in power management
• Can be used for automotive-control electronics thermal testing
• Used for server PSU and telecoms power modules

What thermal extremes can it withstand during operation?


It is specified to operate from -55°C up to 175°C enabling use in challenging thermal environments.

Which mounting style is required for board assembly?


It is supplied in a surface-mount TDSON package intended for SMD assembly processes.

How many electrical connections does the package provide?


The device includes eight pins to support gate, drain and source interconnections.

What channel type does it use for switching?


It employs an N-channel topology for low-side and high-side switching arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy