Infineon ISC N-Channel MOSFET, 97 A, 100 V, 8-Pin TDSON ISC060N10NM6ATMA1

Subtotal (1 reel of 5000 units)*

€3,445.00

(exc. VAT)

€4,235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.689€3,445.00

*price indicative

RS Stock No.:
235-4868
Mfr. Part No.:
ISC060N10NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

97A

Maximum Drain Source Voltage Vds

100V

Package Type

TDSON

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6mΩ

Typical Gate Charge Qg @ Vgs

33nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.2mm

Height

5.35mm

Length

6.1mm

Automotive Standard

No

Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 97A Maximum Continuous Drain Current - ISC060N10NM6ATMA1


This MOSFET is a surface-mount N-channel transistor designed for high-current switching and power conversion tasks in demanding environments. It operates across an extended temperature range and is intended for applications requiring significant drain current and elevated voltage capability while using a Compact package.

Features and Benefits:


• 100V maximum drain voltage enables high-voltage switching
• 97A continuous drain current supports heavy current loads
• 6mΩ maximum Rds(on) minimises conduction losses
• 125W maximum power dissipation allows sustained power handling
• 33nC typical gate charge enables predictable gate-drive sizing
• 20V maximum gate-source rating protects against overdrive events

Applications


• Suitable for high-current power converters in industrial systems
• Ideal for synchronous rectification in switching supplies
• Used with motor drivers requiring robust current capacity
• Can be used for battery management and power distribution
• Suitable for Compact surface-mount power assemblies

What ambient temperatures can it tolerate during operation?


It is specified to operate from -55°C up to 175°C.

How does the package influence PCB assembly and thermal routing?


The TDSON surface-mount package with eight pins facilitates automated placement and thermal connection to PCB copper for heat dissipation.

What gate-drive considerations are implied by its gate charge?


With a typical gate charge of 33nC, designers should size the driver current to achieve required switching speeds while managing switching losses.

What electrical limits must be observed to prevent device damage?


The device must not be exposed to gate-source differentials above 20V and drain-source voltages above 100V.

How does its channel type affect switching behaviour?


Being an N‑channel device, it offers low on-resistance for high-side or low-side switching where low conduction loss is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy