Infineon ISZ080N10 N-Channel MOSFET, 75 A, 100 V, 8-Pin TSDSON ISZ080N10NM6ATMA1

Subtotal (1 reel of 5000 units)*

€3,125.00

(exc. VAT)

€3,845.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.625€3,125.00

*price indicative

RS Stock No.:
235-4882
Mfr. Part No.:
ISZ080N10NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

100V

Package Type

TSDSON

Series

ISZ080N10

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.04mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

100W

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

1.1mm

Standards/Approvals

No

Height

3.4mm

Length

3.4mm

Automotive Standard

No

The Infineon OptiMOS™ 6 industrial power MOSFET 100V is designed for high switching frequency application such as telecom and server power supply, but also the Ideal choice for other applications such as solar, power tools and drones. Compared to alternative products, Infineon’s leading thin wafer technology is enabling significant performance benefits.

Lower and softer reverse recovery charge

Ideal for high switching frequency

High avalanche energy rating

RoHS compliant

Low conduction losses

Low switching losses

Environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy