Infineon ISZ080N10 N-Channel MOSFET, 75 A, 100 V, 8-Pin TSDSON ISZ080N10NM6ATMA1
- RS Stock No.:
- 235-4883
- Mfr. Part No.:
- ISZ080N10NM6ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.184 | €10.92 |
| 50 - 120 | €1.922 | €9.61 |
| 125 - 245 | €1.814 | €9.07 |
| 250 - 495 | €1.68 | €8.40 |
| 500 + | €1.552 | €7.76 |
*price indicative
- RS Stock No.:
- 235-4883
- Mfr. Part No.:
- ISZ080N10NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ISZ080N10 | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.04mΩ | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.4mm | |
| Height | 3.4mm | |
| Standards/Approvals | No | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ISZ080N10 | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.04mΩ | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Operating Temperature 175°C | ||
Length 3.4mm | ||
Height 3.4mm | ||
Standards/Approvals No | ||
Width 1.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOS™ 6 industrial power MOSFET 100V is designed for high switching frequency application such as telecom and server power supply, but also the Ideal choice for other applications such as solar, power tools and drones. Compared to alternative products, Infineons leading thin wafer technology is enabling significant performance benefits.
Lower and softer reverse recovery charge
Ideal for high switching frequency
High avalanche energy rating
RoHS compliant
Low conduction losses
Low switching losses
Environmentally friendly
Related links
- Infineon ISZ080N10 N-Channel MOSFET 100 V, 8-Pin TSDSON ISZ080N10NM6ATMA1
- Infineon ISZ230N10 N-Channel MOSFET 100 V, 8-Pin TSDSON ISZ230N10NM6ATMA1
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0803LSATMA1
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0804LSATMA1
- Infineon OptiMOS™ 3 N-Channel MOSFET 200 V, 8-Pin TSDSON BSZ12DN20NS3GATMA1
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON
