Infineon OptiMOS™ 3 N-Channel MOSFET, 11.3 A, 200 V, 8-Pin TSDSON BSZ12DN20NS3GATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6894
Mfr. Part No.:
BSZ12DN20NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11.3 A

Maximum Drain Source Voltage

200 V

Package Type

TSDSON

Series

OptiMOS™ 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.4mm

Length

3.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

6.5 nC @ 10 V

Transistor Material

Si

Height

1.1mm

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy