Infineon OptiMOS™ N-Channel MOSFET, 433 A, 30 V, 8-Pin TDSON BSC005N03LS5IATMA1
- RS Stock No.:
- 236-3645
- Mfr. Part No.:
- BSC005N03LS5IATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €17.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.35
(exc. VAT)
€21.35
(inc. VAT)
In Stock
- 4,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.47 | €17.35 | - |
| 50 - 120 | €3.128 | €15.64 | €17.10 |
| 125 - 245 | €2.95 | €14.75 | €65.00 |
| 250 - 495 | €2.744 | €13.72 | €181.50 |
| 500 + | €2.534 | €12.67 | €468.00 |
*price indicative
- RS Stock No.:
- 236-3645
- Mfr. Part No.:
- BSC005N03LS5IATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 433A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | OptiMOS™ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 433A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series OptiMOS™ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Operating Temperature 175°C | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFET offers Benchmark solutions by enabling highest power density and energy efficiency, both in stand by and full operation. It offers drain source on-state resistance of 0.55 m Ohm.
Highest efficiency
Highest power density in SuperSO8 package
Reduction of overall system costs
RoHS compliant
Halogen free
Related links
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5IATMA1
- Infineon OptiMOS™ N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5ATMA1
- onsemi NTMFS0D6N N-Channel MOSFET 30 V Enhancement, 5-Pin DFN NTMFS0D6N03CT1G
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- Infineon OptiMOS 3 N-Channel MOSFET 30 V, 8-Pin TDSON BSC080N03MSGATMA1
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC052N03LSATMA1
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
